Tente Braked Swivel Castor Wheel, 750kg Capacity, 160mm Wheel
- RS Stock No.:
- 292-564
- Mfr. Part No.:
- 9652 FTP 160/50 P63
- Manufacturer:
- Tente
N

1 / 1
Subtotal (1 unit)**
MYR1,246.11
Temporarily out of stock - back order for despatch 24/06/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR1,246.11 |
**price indicative
- RS Stock No.:
- 292-564
- Mfr. Part No.:
- 9652 FTP 160/50 P63
- Manufacturer:
- Tente
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Tente | |
Wheel Diameter | 160mm | |
Load Capacity | 750kg | |
Includes Brake | Yes | |
Overall Height | 205mm | |
Rotation | Braked Swivel | |
Select all | ||
---|---|---|
Brand Tente | ||
Wheel Diameter 160mm | ||
Load Capacity 750kg | ||
Includes Brake Yes | ||
Overall Height 205mm | ||
Rotation Braked Swivel | ||
Related links
- Tente Fixed Castor Wheel 160mm Wheel
- Tente Braked Swivel Castor Wheel 200mm Wheel
- Tente Braked Swivel Castor Wheel 160mm Wheel
- Tente Braked Swivel Castor Wheel 160mm Wheel
- Tente Braked Swivel Castor Wheel 160mm Wheel
- Tente Braked Swivel Castor Wheel 160mm Wheel
- Tente Braked Swivel Castor Wheel 200mm Wheel
- Tente Braked Swivel Castor Wheel 160mm Wheel