Tente Swivel Castor Wheel Braked, 350 kg Capacity, 200 mm Wheel, Aluminium

Subtotal (1 unit)*

MYR781.10

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR781.10

*price indicative

RS Stock No.:
292-373
Mfr. Part No.:
3477 ITP 200/50 P63
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

200mm

Product Type

Castor Wheel

Load Capacity

350kg

Brakes

Yes

Overall Height

240mm

Wheel Width

50mm

Rotation

Swivel

Wheel Material

Aluminium

Weight Class

3.218 kg

Standards/Approvals

EN 12532

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tente Swivel Castor with total lock features a tail-end design, housing made of pressed steel, bright zinc-plated and blue passivated for durability. It includes a double ball bearing swivel head, a wheel axle with a nut, a dust guard for added protection, and a plate fitting for secure attachment.

Wheel centre made of Aluminium

Precision ball bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy