Tente Swivel Castor Wheel, 300kg Capacity, 125mm Wheel
- RS Stock No.:
- 292-362
- Mfr. Part No.:
- 3470 ITP 125/50 P63
- Manufacturer:
- Tente
Subtotal (1 unit)**
MYR300.38
Temporarily out of stock - back order for despatch 02/06/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR300.38 |
**price indicative
Related links
- Tente Braked Swivel Castor Wheel 125mm Wheel
- Tente Fixed Castor Wheel 125mm Wheel
- Tente Swivel Castor Wheel 125mm Wheel
- Tente Swivel Castor Wheel 125mm Wheel
- Tente Braked Swivel Castor Wheel 125mm Wheel
- Tente Fixed Castor Wheel 125mm Wheel
- Tente Swivel Castor Wheel 125mm Wheel
- Tente Swivel Castor Wheel 200mm Wheel