Tente Swivel Castor Wheel, 35 kg Capacity, 50 mm Wheel
- RS Stock No.:
- 292-302
- Mfr. Part No.:
- 1670 PAH 050/22 P74
- Manufacturer:
- Tente
Subtotal (1 unit)*
MYR85.33
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR85.33 |
*price indicative
- RS Stock No.:
- 292-302
- Mfr. Part No.:
- 1670 PAH 050/22 P74
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 50mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 35kg | |
| Brakes | No | |
| Overall Height | 70.5mm | |
| Wheel Width | 22mm | |
| Rotation | Swivel | |
| Weight Class | 0.203 kg | |
| Standards/Approvals | EN12530 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 50mm | ||
Product Type Castor Wheel | ||
Load Capacity 35kg | ||
Brakes No | ||
Overall Height 70.5mm | ||
Wheel Width 22mm | ||
Rotation Swivel | ||
Weight Class 0.203 kg | ||
Standards/Approvals EN12530 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tente Swivel Castor features a housing made of pressed steel, bright zinc-plated and blue passivated for superior corrosion resistance and durability. This design ensures long-lasting performance and protection against environmental elements, making it ideal for a variety of applications where reliable mobility is needed.
Double ball bearing swivel head
Vertical square plate
Related links
- Guitel Hervieu Swivel Castor 50 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor 50 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 50 mm Wheel, Elastic Tyre
- Guitel Hervieu Braked Swivel Castor 50 mm Wheel, Rubber
- Tente Castor 50 mm Wheel, Polypropylene
- Tente Swivel Castor 50 mm Wheel, Polypropylene
- Tente Swivel Castor 50 mm Wheel, Polypropylene
- Tente Swivel Castor 50 mm Wheel, Polypropylene
