Tente Swivel Castor Wheel, 40 kg Capacity, 50 mm Wheel, Polypropylene
- RS Stock No.:
- 292-389
- Mfr. Part No.:
- 1430 PVH 050/21 P60
- Manufacturer:
- Tente
Subtotal (1 unit)*
MYR35.36
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 12 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR35.36 |
*price indicative
- RS Stock No.:
- 292-389
- Mfr. Part No.:
- 1430 PVH 050/21 P60
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 50mm | |
| Load Capacity | 40kg | |
| Brakes | No | |
| Overall Height | 66mm | |
| Wheel Width | 21mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Weight Class | 0.143 kg | |
| Standards/Approvals | EN12528 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 50mm | ||
Load Capacity 40kg | ||
Brakes No | ||
Overall Height 66mm | ||
Wheel Width 21mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Weight Class 0.143 kg | ||
Standards/Approvals EN12528 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tente Swivel Castor features a housing made of pressed steel, bright zinc-plated, and blue passivated for durability. It includes a single ball race swivel head, a riveted axle, and a plate fitting for secure mounting.
Wheel centre made of polypropylene
Plain bearing
Solid rubber wheel
Related links
- Tente Swivel Castor Wheel 65 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 50 mm Wheel, Polypropylene
- Tente Fixed Castor Wheel 50 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 50 mm Wheel, Polypropylene
- Tente Fixed Castor Wheel 65 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 50 mm Wheel Polypropylene
- Tente Swivel Castor 50 mm Wheel, Polypropylene
- Tente Swivel Castor 50 mm Wheel Polypropylene
