Tente Swivel Castor Wheel Braked, 10 kg Capacity, 50 mm Wheel, Polypropylene

Subtotal (1 unit)*

MYR22.08

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR22.08

*price indicative

RS Stock No.:
292-275
Mfr. Part No.:
AA25 POI 050 P41-38X38 NOIR
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

50mm

Product Type

Castor Wheel

Load Capacity

10kg

Brakes

Yes

Overall Height

63mm

Wheel Width

8mm

Rotation

Swivel

Wheel Material

Polypropylene

Weight Class

0.114 kg

Standards/Approvals

EN12528

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tente Swivel Castor with a wheel brake features a housing made of durable Polypropylene, offering strength and wear resistance. It includes a plate fitting for secure attachment and operates within a temperature range of -10°C to +40°C, making it suitable for a variety of environments. Compliant with the EN_12528 standard, this castor ensures reliable performance and stability, with the added benefit of a brake for enhanced control and safety.

Wheel centre made of Polypropylene

Plain bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy