Tente Swivel Castor Wheel, 10 kg Capacity, 50 mm Wheel, Polypropylene
- RS Stock No.:
- 292-272
- Mfr. Part No.:
- AA20 POI 050 P41-38X38 NOIR
- Manufacturer:
- Tente
Subtotal (1 unit)*
MYR17.77
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR17.77 |
*price indicative
- RS Stock No.:
- 292-272
- Mfr. Part No.:
- AA20 POI 050 P41-38X38 NOIR
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 50mm | |
| Load Capacity | 10kg | |
| Brakes | No | |
| Overall Height | 63mm | |
| Wheel Width | 8mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Standards/Approvals | EN12528 | |
| Weight Class | 0.115 kg | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 50mm | ||
Load Capacity 10kg | ||
Brakes No | ||
Overall Height 63mm | ||
Wheel Width 8mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Standards/Approvals EN12528 | ||
Weight Class 0.115 kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor features a housing made of high-quality polyamide, offering strength, durability, and resistance to wear. It is designed with a plate fitting for secure and easy installation, providing smooth rotation and reliable performance in various applications.
Wheel centre made of polypropylene
Plain bearing
Related links
- Tente Braked Swivel Castor 50 mm Wheel, Polypropylene
- Tente Swivel Castor 50 mm Wheel, Polypropylene
- Tente Swivel Castor 50 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 50 mm Wheel, Polypropylene
- Tente Swivel Castor 40 mm Wheel, Polypropylene
- Tente Swivel Castor 75 mm Wheel, Polyamide
- Tente Swivel Castor 80 mm Wheel, Polypropylene
- Tente Swivel Castor 100 mm Wheel, Polypropylene
