Genteq, Screw, Bracket Aluminium Capacitor Kit 11

Subtotal (1 unit)*

MYR828.75

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR828.75

*price indicative

RS Stock No.:
908-4568
Mfr. Part No.:
LCKG-001
Manufacturer:
Genteq
Find similar products by selecting one or more attributes.
Select all

Brand

Genteq

Product Type

Capacitor Kit

Kit Contents

1 Device Mounting Hardware Kit, 1 Capacitor Mounting Hardware Kit, 2 Life-Line Spider Devices, 1 Robust Carrying Case, 6 Best in Class Motor Run Capacitors

Number of Pieces

11

Mount Type

Screw, Bracket

Automotive Standard

No

Dielectric

Aluminium

Minimum Voltage

370V ac

Kit Type

Aluminium Capacitor

Maximum Voltage

440V ac

Minimum Capacitance

5μF

Maximum Capacitance

70μF

Standards/Approvals

UL

COO (Country of Origin):
MX

Life-Line™ Capacitor Kit


Life-Line™ Capacitor kit from Genteq is the all in one replacement kit for your single and dual run capacitor needs. The kit has been designed to cover 48 of the most common capacitors in both 370 V ac and 440 V ac applications. The kit saves time and money, you only use and replace the parts you need.

6 best in class motor run capacitors

2 life line spider devices

1 capacitor mounting hardware kit

1 device mounting hardware kit

1 robust carrying case

Can turn 6 capacitors into 48 duals

Time saving

Cost efficient

Genteq Motor Run Capacitors and Accessories


Approvals

UL Approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy