Yageo, Surface Ceramic Capacitor Kit 40
- RS Stock No.:
- 211-9365
- Mfr. Part No.:
- CQ0805000000SB000
- Manufacturer:
- Yageo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR730.89
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 2 | MYR730.89 |
| 3 - 4 | MYR701.65 |
| 5 + | MYR672.41 |
*price indicative
- RS Stock No.:
- 211-9365
- Mfr. Part No.:
- CQ0805000000SB000
- Manufacturer:
- Yageo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Capacitor Kit | |
| Kit Contents | Capacitors | |
| Number of Pieces | 40 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Dielectric | Ceramic | |
| Maximum Voltage | 250V | |
| Standards/Approvals | No | |
| Minimum Capacitance | 0.2pF | |
| Maximum Capacitance | 100pF | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Capacitor Kit | ||
Kit Contents Capacitors | ||
Number of Pieces 40 | ||
Mount Type Surface | ||
Automotive Standard No | ||
Dielectric Ceramic | ||
Maximum Voltage 250V | ||
Standards/Approvals No | ||
Minimum Capacitance 0.2pF | ||
Maximum Capacitance 100pF | ||
The Yageo 0805 HiQ Series Capacitor Sample Kit.
Size : 0805
Volt : 250 V
Capacitor Range : 0.2pF to 100pF
