Yageo, Surface Ceramic Capacitor Kit 40

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
211-9359
Mfr. Part No.:
CC0805000000SB000
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Kit Contents

Capacitors

Product Type

Capacitor Kit

Number of Pieces

40

Mount Type

Surface

Automotive Standard

No

Dielectric

Ceramic

Maximum Voltage

50V

Standards/Approvals

No

The Yageo CC 0805 Series Capacitor Sample Kit.

Size : 0805

Volt : Upto 50 V

Capacitor Range : Upto 1 uF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy