Murata, Surface Ceramic Capacitor Kit 59
- RS Stock No.:
- 200-9103
- Mfr. Part No.:
- GRM03 KIT-EIA
- Manufacturer:
- Murata
Subtotal (1 kit)*
MYR1,403.87
Stock information currently inaccessible - Please check back later
Kit(s) | Per Kit |
|---|---|
| 1 + | MYR1,403.87 |
*price indicative
- RS Stock No.:
- 200-9103
- Mfr. Part No.:
- GRM03 KIT-EIA
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Capacitor Kit | |
| Number of Pieces | 59 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Dielectric | Ceramic | |
| Minimum Voltage | 16V dc | |
| Kit Type | Ceramic Capacitor Kit | |
| Maximum Voltage | 50V dc | |
| Maximum Capacitance | 0.22μF | |
| Standards/Approvals | No | |
| Minimum Capacitance | 1pF | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Capacitor Kit | ||
Number of Pieces 59 | ||
Mount Type Surface | ||
Automotive Standard No | ||
Dielectric Ceramic | ||
Minimum Voltage 16V dc | ||
Kit Type Ceramic Capacitor Kit | ||
Maximum Voltage 50V dc | ||
Maximum Capacitance 0.22μF | ||
Standards/Approvals No | ||
Minimum Capacitance 1pF | ||
- COO (Country of Origin):
- JP
The Murata multilayer ceramic chip capacitor kit contains capacitors with different voltage ratings, capacitance values, and tolerances in a 0201 (0603) package size, with a total of 59 capacitance values.
Operating temperature ranges from –55 to 125°C
Easy to use Binder type
Related links
- Murata, Surface Ceramic Capacitor Kit 68
- Murata, Surface Ceramic Capacitor Kit 61
- Murata, Surface Ceramic Capacitor Kit 60
- Murata 1000 pF Capacitor Kit 6.3 V dc Surface
- Murata 4.7 μF Capacitor Kit 6.3 V dc Surface
- Nova, Surface Ceramic Capacitor Kit
- Yageo, Surface Ceramic Capacitor Kit 40
- Yageo, Surface Ceramic Capacitor Kit
