Vishay, Surface Mount X7R Multilayer Ceramic Capacitor 10
- RS Stock No.:
- 877-974
- Mfr. Part No.:
- VJSAFETYAUTOKIT
- Manufacturer:
- Vishay
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR541.65
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR541.65 |
| 5 + | MYR509.15 |
*price indicative
- RS Stock No.:
- 877-974
- Mfr. Part No.:
- VJSAFETYAUTOKIT
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Multilayer Ceramic Capacitor | |
| Kit Contents | 10 Pieces | |
| Number of Pieces | 10 | |
| Mount Type | Surface Mount | |
| Automotive Standard | AEC-Q200 | |
| Dielectric | X7R | |
| Minimum Voltage | 250V ac | |
| Kit Type | Ceramic Capacitor Kit | |
| Maximum Voltage | 250V ac | |
| Standards/Approvals | IEC 60384-14 | |
| Maximum Capacitance | 10000pF | |
| Minimum Capacitance | 100pF | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Multilayer Ceramic Capacitor | ||
Kit Contents 10 Pieces | ||
Number of Pieces 10 | ||
Mount Type Surface Mount | ||
Automotive Standard AEC-Q200 | ||
Dielectric X7R | ||
Minimum Voltage 250V ac | ||
Kit Type Ceramic Capacitor Kit | ||
Maximum Voltage 250V ac | ||
Standards/Approvals IEC 60384-14 | ||
Maximum Capacitance 10000pF | ||
Minimum Capacitance 100pF | ||
- COO (Country of Origin):
- IL
The Vishay capacitor kit comprises designed for performance in automotive applications, ensuring reliability and compliance in demanding environments.
Body sizes include 2008 and 2220 for versatile integration
Includes both NP0 and X7R dielectrics for varied capacitance values
Capacitance ranges from 100 pF to 47,000 pF, catering to diverse needs
Supports high voltage AC applications, ensuring robust performance
Each kit is supplied with 10 pieces of each part for efficient stock management
