Banner Capacitive switch NO NO Illuminated, Green, PNP, IP65
- RS Stock No.:
- 294-903
- Mfr. Part No.:
- K70APT2GXDQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
MYR1,367.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,367.00 |
*price indicative
- RS Stock No.:
- 294-903
- Mfr. Part No.:
- K70APT2GXDQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Switch Operation | NO | |
| Product Type | Capacitive switch | |
| Switch Type | Capacitive | |
| Switch Function | NO | |
| LED Colour | Green | |
| Housing Material | Polycarbonate, PBT | |
| Illuminated | Yes | |
| Maximum Input Voltage | 30V | |
| Output Type | PNP | |
| Minimum Input Voltage | 12V | |
| Actuator Colour | Green | |
| Series | K70 | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 60068-2-6, IEC 60068-2-27 | |
| Width | 70mm | |
| Depth | 70mm | |
| Height | 103.5mm | |
| Current Rating | 220mA | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Switch Operation NO | ||
Product Type Capacitive switch | ||
Switch Type Capacitive | ||
Switch Function NO | ||
LED Colour Green | ||
Housing Material Polycarbonate, PBT | ||
Illuminated Yes | ||
Maximum Input Voltage 30V | ||
Output Type PNP | ||
Minimum Input Voltage 12V | ||
Actuator Colour Green | ||
Series K70 | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 60068-2-6, IEC 60068-2-27 | ||
Width 70mm | ||
Depth 70mm | ||
Height 103.5mm | ||
Current Rating 220mA | ||
- COO (Country of Origin):
- US
The Banner Indicator seamlessly integrates into bin-picking operations, ensuring precision and efficiency. Featuring a compact design, it delivers reliability in challenging environments, immune to water, oils, and other contaminants. The illuminated dome provides clear visual cues, enhancing user interaction and reducing errors. Notably, it operates without the need for an external controller, simplifying installation and maintenance. Designed for a diverse range of applications, this device is the perfect choice for manufacturers dedicated to improving operational excellence.
Touch activation promotes ease of use with minimal physical effort
Multiple models cater to different operational requirements
Integral quick disconnect simplifies installation and maintenance
Effective performance across a broad voltage range
Efficient protection measures safeguard against electrical faults
Related links
- Banner Capacitive switch Capacitive Manual Illuminated Red PNP, IP65 Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated NPN/PNP, IP65
- Banner Capacitive switch NO NO Illuminated Red PNP, IP65
- Banner Capacitive switch Momentary Manual Illuminated PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated PNP IP69K Polycarbonate
- Banner Capacitive switch SMP Polymer NC Green IP67
- Banner Capacitive switch Momentary NO Illuminated PNP IP69K Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated PNP IP67 Polycarbonate
