Banner Capacitive switch Momentary NO Illuminated, Green, PNP, IP69K, IP67 Polycarbonate
- RS Stock No.:
- 294-278
- Mfr. Part No.:
- K50APFF50GREQ
- Manufacturer:
- Banner
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR825.47
- RS Stock No.:
- 294-278
- Mfr. Part No.:
- K50APFF50GREQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Capacitive switch | |
| Switch Operation | Momentary | |
| Switch Type | Capacitive | |
| Switch Function | NO | |
| Housing Material | Polycarbonate | |
| LED Colour | Green | |
| Illuminated | Yes | |
| Maximum Input Voltage | 30V | |
| Output Type | PNP | |
| Minimum Input Voltage | 12V | |
| Housing Colour | Black | |
| Series | K50 | |
| IP Rating | IP69K, IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Contact Material | Polycarbonate | |
| Width | 50mm | |
| Depth | 50mm | |
| Height | 66mm | |
| Standards/Approvals | IEC 947-5-2, DIN 40050-9, CE, RoHS, cULus | |
| Current Rating | 75mA | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Capacitive switch | ||
Switch Operation Momentary | ||
Switch Type Capacitive | ||
Switch Function NO | ||
Housing Material Polycarbonate | ||
LED Colour Green | ||
Illuminated Yes | ||
Maximum Input Voltage 30V | ||
Output Type PNP | ||
Minimum Input Voltage 12V | ||
Housing Colour Black | ||
Series K50 | ||
IP Rating IP69K, IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Contact Material Polycarbonate | ||
Width 50mm | ||
Depth 50mm | ||
Height 66mm | ||
Standards/Approvals IEC 947-5-2, DIN 40050-9, CE, RoHS, cULus | ||
Current Rating 75mA | ||
- COO (Country of Origin):
- MX
The Banner K50 Series Pick to Light offers rugged, cost effective and easy to install solution for error proofing and parts verification application. This compact devices are completely self contained with no controller needed.
done manually
Related links
- Banner Capacitive switch Momentary NO Illuminated PNP IP67 Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated Red PNP IP67 Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated Bipolar IP67 Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated PNP IP69K Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated Green IP69K, IP67 Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated PNP IP67 Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated PNP IP67 Polycarbonate

