Banner Capacitive switch Momentary NO Illuminated, Green, Bipolar, IP69K, IP67 Polycarbonate

Subtotal (1 unit)*

MYR1,006.27

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,006.27

*price indicative

RS Stock No.:
294-288
Mfr. Part No.:
K50CABT2XGHQ
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Switch Operation

Momentary

Product Type

Capacitive switch

Switch Type

Capacitive

Switch Function

NO

Housing Material

Polycarbonate

LED Colour

Green

Illuminated

Yes

Maximum Input Voltage

30V

Output Type

Bipolar

Minimum Input Voltage

12V

Housing Colour

Black

Series

K50

IP Rating

IP69K, IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

50°C

Contact Material

Polycarbonate

Standards/Approvals

IEC 60068-2-27, cULus, RoHS, CE, DIN 40050-9, IEC 60068-2-6, UKCA

Width

50mm

Height

66mm

Depth

50mm

Current Rating

75mA

COO (Country of Origin):
US
The Banner EZ-LIGHT Touch Gen 2 K50 Series Illuminated Buttons are rugged, cost effective, and easy to install touch buttons designed for reliable operation in demanding environments. Offering excellent immunity to false triggering from water spray, detergents, oils, and other foreign materials, these buttons feature multicolor lighting for clear status indication. The momentary versions remain activated as long as the touch is present, while the latching versions toggle between activated and deactivated with successive touches. With a waterproof IP69K-rated construction per DIN 40050-9, these buttons are ideal for washdown environments.

Ergonomically designed to eliminate hand and arm stresses

Can be actuated with bare hands or in gloves

12 V dc to 30 V dc operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy