Moore & Wright Caliper 300 mm Divider, Metric

Subtotal (1 unit)*

MYR279.74

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR279.74

*price indicative

RS Stock No.:
326-907
Mfr. Part No.:
5012R
Manufacturer:
Moore & Wright
Find similar products by selecting one or more attributes.
Select all

Brand

Moore & Wright

Product Type

Caliper

Imperial/Metric

Metric

Display Type

Analogue

Calliper Type

Divider

Measurement Capacity

300mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The Moore & Wright Spring Divider is a versatile tool designed for precision measurement and marking. Manufactured from polished tool steel, this divider ensures durability and reliability. The legs are hardened to over 550Hv at the point, providing long-lasting performance. It is centrally mounted adjustment screw for finer settings than firm joint types, it guarantees accurate and consistent results.

Length is 12 inch or 300 mm

Bow spring ensures uniform tension over working range

Attractive and retail ready packaging

Secure and branded packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy