Adam 200 g Calibration Weight, Class M1

Subtotal (1 unit)*

MYR326.03

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR326.03

*price indicative

RS Stock No.:
207-7494
Mfr. Part No.:
M1 200g
Manufacturer:
Adam
Find similar products by selecting one or more attributes.
Select all

Brand

Adam

Weight

200g

Class

Class M1

Material

Stainless Steel

Product Type

Calibration Weight

Standards/Approvals

No

COO (Country of Origin):
GB
The Adam Equipment OIML weights are available in sets or separately. Individual weights are packaged in a plastic box, while weight sets are placed in a lined aluminium box, complete with forceps and white cotton glove.

Capacity: 200g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy