Adam 20 g Calibration Weight, Class M1
- RS Stock No.:
- 207-7495
- Mfr. Part No.:
- M1 20g
- Manufacturer:
- Adam
Subtotal (1 unit)*
MYR196.83
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR196.83 |
*price indicative
Calibration Options:
Each
MYR410.26
- RS Stock No.:
- 207-7495
- Mfr. Part No.:
- M1 20g
- Manufacturer:
- Adam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam | |
| Weight | 20g | |
| Material | Stainless Steel | |
| Class | Class M1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Adam | ||
Weight 20g | ||
Material Stainless Steel | ||
Class Class M1 | ||
Product Type Calibration Weight | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Adam Equipment OIML weights are available in sets or separately. Individual weights are packaged in a plastic box, while weight sets are placed in a lined aluminium box, complete with forceps and white cotton glove.
Capacity: 20g
Related links
- Adam 20 g Calibration Weight, Class M1
- Kern 20 g Calibration Weight, Class M1
- Adam 200 g Calibration Weight, Class M1
- Adam 500 g Calibration Weight, Class M1
- Adam 10 g Calibration Weight, Class M1
- Adam 50 g Calibration Weight, Class M1
- Adam 2 g Calibration Weight, Class M1
- Adam 100 g Calibration Weight, Class M1

