Schneider Electric OptiLine White, W57mm x D102 mm, L102 mm, ABS/Polycarbonate
- RS Stock No.:
- 287-5966
- Mfr. Part No.:
- ISM10103P
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR210.26
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR210.26 |
*price indicative
- RS Stock No.:
- 287-5966
- Mfr. Part No.:
- ISM10103P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Trunking | |
| Width | 57mm | |
| Depth | 102mm | |
| Colour | White | |
| Material | ABS/Polycarbonate | |
| Length | 102mm | |
| Series | OptiLine | |
| Standards/Approvals | 73/23/EEC 93/68/EEC EN 50085-1:2005 EN 50085-1:2013/A1 EN 50085-2-1:2006 EN 50085-2-1:2011/A1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Trunking | ||
Width 57mm | ||
Depth 102mm | ||
Colour White | ||
Material ABS/Polycarbonate | ||
Length 102mm | ||
Series OptiLine | ||
Standards/Approvals 73/23/EEC 93/68/EEC EN 50085-1:2005 EN 50085-1:2013/A1 EN 50085-2-1:2006 EN 50085-2-1:2011/A1 | ||
- COO (Country of Origin):
- PL
The Schneider Electric OptiLine 45 bend is a versatile product designed for trunking cabling installations. With a sleek polar white design and sturdy PC/ABS material, this 90° bend is both durable and aesthetically pleasing. It is compliant with various environmental regulations, making it a sustainable choice for any project.
OptiLine 45 range product for trunking cabling installations
Snap-fitted screw fixing mode for easy installation
IP40 degree of protection for added safety
IK07 degree of protection for impact resistance
Green Premium product with sustainable offer status
Toxic heavy metal free and mercury free for eco-friendly use
Related links
- Schneider Electric OptiLine White L100 mm, ABS/Polycarbonate
- Schneider Electric OptiLine White L122 mm, ABS/Polycarbonate
- Schneider Electric OptiLine Polar White L167 mm, ABS/Polycarbonate
- Schneider Electric OptiLine White L117 mm, ABS/Polycarbonate
- Schneider Electric OptiLine White L117 mm, ABS/Polycarbonate
- Schneider Electric OptiLine 45 White L100 mm, Plastic
- Schneider Electric OptiLine 45 White L97 mm, Plastic
- Schneider Electric OptiLine 45 White L117 mm, Plastic
