Schneider Electric PanelSeT Accessoires Grey, W465mm x, L4900000 mm, Plastic, Sheet Steel
- RS Stock No.:
- 276-9331
- Mfr. Part No.:
- NSYCRTM1U5GCA
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR317.12
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR317.12 |
*price indicative
- RS Stock No.:
- 276-9331
- Mfr. Part No.:
- NSYCRTM1U5GCA
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Width | 465mm | |
| Product Type | Cable Trunking | |
| Colour | Grey | |
| Material | Plastic, Sheet Steel | |
| Length | 4900000mm | |
| Series | PanelSeT Accessoires | |
| Standards/Approvals | EU RoHS, REACH, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Width 465mm | ||
Product Type Cable Trunking | ||
Colour Grey | ||
Material Plastic, Sheet Steel | ||
Length 4900000mm | ||
Series PanelSeT Accessoires | ||
Standards/Approvals EU RoHS, REACH, CHINA RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Front panel fixed to the 19-inch uprights with insulating guides for cable management. It is Composed by 5 guides horizontally, 1U high panel. It is for Electronic application and multi-purpose.
Sustainable product
Related links
- Schneider Electric PanelSeT Accessoires Series Grey Sheet Steel Enclosure Accessory 44.5 mm 465 mm
- Schneider Electric PanelSeT Accessoires Series Sheet Steel Blanking Plate for Use with Enclosure x 300 mm x 35mm
- Schneider Electric PanelSeT Accessoires Series Lockable Sheet Steel RAL 7035 Single Door 1m W, 2000 mm L for
- Schneider Electric PanelSeT Accessoires Series Lockable Sheet Steel RAL 7035 Single Door 800mm W, 1800 mm L
- Schneider Electric PanelSeT Accessoires Series Lockable Sheet Steel RAL 7035 Single Door 1m W, 1800 mm L for
- Schneider Electric PanelSeT Accessoires Series Lockable Door: Sheet Steel RAL 7035 Single Door 600mm W, 1200
- Schneider Electric PanelSeT Accessoires Series Lockable Sheet Steel RAL 7035 Single Door 700mm W, 1865 mm L
- Schneider Electric PanelSeT Accessoires Series Lockable Sheet Steel RAL 7035 Single Door 600mm W, 1800 mm L
