Schneider Electric AK2GD3775 Grey - Closed Slot, W37.5mm x D75 mm, L2 m, PVC

N

Subtotal (1 pack of 8 units)*

MYR908.93

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR908.93MYR113.616

*price indicative

RS Stock No.:
871-082
Mfr. Part No.:
AK2GD3775
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cable Trunking Cable Ducting Support

Width

37.5mm

Depth

75mm

Colour

Grey

Material

PVC

Length

2m

Slot Type

Closed

Fire Behaviour

960°C Conforming to IEC 60695-2-1/1

Series

AK2GD3775

Standards/Approvals

VDE

COO (Country of Origin):
FR
The Schneider Electric Cable routing is designed for effective cable management, providing an organised solution for your wiring needs while ensuring compatibility with several product families.

Height of 75 mm ensures ample capacity for multiple cables

Composed of Durable PVC for long-lasting use

Ambient temperature range of -5 to 60 °C for versatile application

Fire resistance rated at 960 °C, ensuring safety compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy