Igus Polymer Metal Cable Trunking Accessory e-chain 5 mm 124mm
- RS Stock No.:
- 817-9555
- Mfr. Part No.:
- 1680.100.14
- Manufacturer:
- Igus
Subtotal (1 pair)*
MYR338.02
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR338.02 |
*price indicative
- RS Stock No.:
- 817-9555
- Mfr. Part No.:
- 1680.100.14
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking Accessory | |
| Material | Polymer Metal | |
| Accessory Type | Cable Chain Mounting Bracket | |
| Colour | Black | |
| Series | e-chain | |
| For Use With | Series R167·R168 | |
| Height | 5mm | |
| Standards/Approvals | UL94 HB, VDE 0304 IIC, UL94 V2, ATEX, RoHS, ESD | |
| Width | 124mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking Accessory | ||
Material Polymer Metal | ||
Accessory Type Cable Chain Mounting Bracket | ||
Colour Black | ||
Series e-chain | ||
For Use With Series R167·R168 | ||
Height 5mm | ||
Standards/Approvals UL94 HB, VDE 0304 IIC, UL94 V2, ATEX, RoHS, ESD | ||
Width 124mm | ||
- COO (Country of Origin):
- DE
Energy Chain® - Energy Tube
Lightweight tube for various applications
Hinged snap-open lids along inner or outer radius
Space efficient with optimised ratio of inner dimension to outer dimension
Universal mounting bracket with fixing on all sides
Chain supplied in 1m lengths
Note
Dimensions A & B are external, C & D are internal dimensions
Related links
- Igus Polymer Metal Cable Trunking Accessory e-chain 118 mm 124mm
- Igus Polymer Metal Cable Trunking Accessory e-chain 5 mm 199mm
- Igus Polymer Metal Cable Trunking Accessory e-chain 200mm
- Igus Polymer Metal Cable Trunking Accessory e-chain 32 mm 300mm
- Igus Polymer Metal Cable Trunking Accessory e-chain 32 mm
- Igus Polymer Metal Cable Trunking Accessory e-chain 32 mm 50mm
- Igus Polymer Metal Cable Trunking Accessory e-chain 40 mm 71mm
- Igus Polymer Metal Cable Trunking Accessory e-chain 149 mm 149mm
