RS Better World
Schneider Electric Polyamide Cable Trunking Accessory Infraplus-MP 44.5 mm 482.6mm
- RS Stock No.:
- 276-9052
- Mfr. Part No.:
- VDI8629E
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR223.54
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR223.54 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 276-9052
- Mfr. Part No.:
- VDI8629E
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Trunking Accessory | |
| Material | Polyamide | |
| Accessory Type | Patch Cord | |
| Series | Infraplus-MP | |
| Colour | Black | |
| Width | 482.6mm | |
| Standards/Approvals | IEC 60439-2, IEC 61439-6 | |
| Height | 44.5mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Trunking Accessory | ||
Material Polyamide | ||
Accessory Type Patch Cord | ||
Series Infraplus-MP | ||
Colour Black | ||
Width 482.6mm | ||
Standards/Approvals IEC 60439-2, IEC 61439-6 | ||
Height 44.5mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Full Flush Trip Guide panel to manage patch cords in the rack. 4 rings can organize, manage and maintain 24 cords. The metal plate and the plastic rings are black in color. The panel is in a recessed position inside the rack.
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Metal Cable Trunking Accessory Infraplus-MP 44.5 mm 482.6mm
- Schneider Electric Cable Trunking Accessory Infraplus-MP 530 mm 98mm
- Schneider Electric Polyamide Cable Trunking Bracket PanelSeT 40 mm 24mm
- SES Sterling Polyamide Cable Trunking Accessory 0845 0901 010
- Legrand Polyamide Cable Trunking Accessory 40 mm 100mm
- Roxtec Polyamide Cable Trunking Accessory Roxtec EzEntry 97 mm 70mm
- Roxtec Polyamide Cable Trunking Accessory Roxtec EzEntry 168 mm 70mm
- Roxtec Fibreglass Reinforced Polyamide Cable Trunking Accessory Roxtec EzEntry 31 mm 168mm
