RS Better World

Schneider Electric Metal Cable Trunking Accessory Infraplus-MP 44.5 mm 482.6mm

Subtotal (1 unit)*

MYR223.50

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR223.50

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
276-9049
Mfr. Part No.:
VDI6629E
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cable Trunking Accessory

Accessory Type

Patch Cord

Material

Metal

Colour

Black

Series

Infraplus-MP

Width

482.6mm

Standards/Approvals

RoHS

Height

44.5mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric full 4rings guide panel to manage patch cords in the rack. 4 rings make it possible to organize and maintain the 24 cords. The panel is recessed inside the rack.

Toxic heavy metal free

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy