Igus Igumid G Cable Trunking Accessory 32 mm 48.5mm
- RS Stock No.:
- 236-4930
- Mfr. Part No.:
- 117.3.12PZ
- Manufacturer:
- Igus
This image is representative of the product range
Subtotal (1 unit)*
MYR54.91
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 35 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR54.91 |
*price indicative
- RS Stock No.:
- 236-4930
- Mfr. Part No.:
- 117.3.12PZ
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Cable Chain Mounting Bracket | |
| Material | Igumid G | |
| Colour | Black | |
| For Use With | e-chains | |
| Standards/Approvals | No | |
| Width | 48.5mm | |
| Height | 32mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Cable Chain Mounting Bracket | ||
Material Igumid G | ||
Colour Black | ||
For Use With e-chains | ||
Standards/Approvals No | ||
Width 48.5mm | ||
Height 32mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Energy Chain® - Zipper Lid
High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc.
High quality hard wearing material (Igumid G)
Easy to shorten and extend lengths
Fast installation and maintenance
Smooth running
Linked lid ensures sections are not lost
Note
All chains supplied in 1m lengths.
The 15 and 17 Series brackets are supplied complete with cable tie fingers. This reduces the potential for creepage during operation. They may be removed if not needed. Dimension A & B are external dimensions, C & D are internal.
The 15 and 17 Series brackets are supplied complete with cable tie fingers. This reduces the potential for creepage during operation. They may be removed if not needed. Dimension A & B are external dimensions, C & D are internal.
Related links
- Igus Polymer Cable Trunking Accessory 32 mm 48.5mm
- Igus Igumid G Cable Trunking Accessory 76 mm 39mm
- Igus Igumid G Cable Trunking Accessory 35 mm 12mm
- Igus Igumid G Cable Trunking Accessory e-chain 16mm
- Igus Igumid G Cable Trunking Accessory 45 mm 14mm
- Igus Igumid G Cable Trunking Accessory e-chain 21 mm 10mm
- Igus Igumid G Cable Trunking Accessory 47 mm 15mm
- Igus Igumid G Cable Trunking Accessory 60.5 mm 39mm
