HellermannTyton Connectivity Halogen Free Cable Trunking LG-TNCDHX-YL 103 mm 240mm
- RS Stock No.:
- 829-816
- Mfr. Part No.:
- LG-TNCDHX-YL
- Manufacturer:
- HellermannTyton Connectivity
N
Subtotal (1 unit)*
MYR516.16
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR516.16 |
*price indicative
- RS Stock No.:
- 829-816
- Mfr. Part No.:
- LG-TNCDHX-YL
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cable Trunking | |
| Accessory Type | T-Junction | |
| Material | Halogen Free | |
| Colour | Yellow | |
| Series | LG-TNCDHX-YL | |
| For Use With | Gigaduct System | |
| Width | 240mm | |
| Standards/Approvals | RoHS | |
| Height | 103mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cable Trunking | ||
Accessory Type T-Junction | ||
Material Halogen Free | ||
Colour Yellow | ||
Series LG-TNCDHX-YL | ||
For Use With Gigaduct System | ||
Width 240mm | ||
Standards/Approvals RoHS | ||
Height 103mm | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity integral horizontal reducer T-Junction is designed to facilitate efficient branching from larger GigaDuct systems to smaller horizontal pathways, minimizing cable clutter while ensuring proper Fibre protection.
Supplied with options for covers, enhancing versatility
Permits seamless transition from larger to smaller GigaDuct
Isolates Fibre optic cables from other media for future adaptability
Completely encloses cables to prevent contamination by dust
Safeguards cable integrity by maintaining appropriate bend radii
Related links
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TNCDHX-YL-N 103 mm 240mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-XODDXX-YL-N 50 mm 50mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TEAHXX-YL 115 mm 482mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TNBCVD-YL 198 mm 236mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-T3CXXX-YL 138 mm 194mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-RDABXX-YL-N 113 mm 323mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-XODDXX-YL 50 mm 50mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TECHXX-YL 119 mm 298mm
