HellermannTyton Connectivity Halogen Free Cable Trunking LG-TEAHXX-YL 115 mm 482mm
- RS Stock No.:
- 829-814
- Mfr. Part No.:
- LG-TEAHXX-YL
- Manufacturer:
- HellermannTyton Connectivity
N
Subtotal (1 unit)*
MYR1,440.40
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,440.40 |
*price indicative
- RS Stock No.:
- 829-814
- Mfr. Part No.:
- LG-TEAHXX-YL
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cable Trunking | |
| Accessory Type | T-Junction | |
| Material | Halogen Free | |
| Series | LG-TEAHXX-YL | |
| Colour | Yellow | |
| For Use With | Gigaduct System | |
| Standards/Approvals | RoHS | |
| Height | 115mm | |
| Width | 482mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cable Trunking | ||
Accessory Type T-Junction | ||
Material Halogen Free | ||
Series LG-TEAHXX-YL | ||
Colour Yellow | ||
For Use With Gigaduct System | ||
Standards/Approvals RoHS | ||
Height 115mm | ||
Width 482mm | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity Horizontal T-Junction is designed for branching off main horizontal routes, providing a seamless transition to equivalent size routing within the data centre. It offers the choice of a cover for added protection.
Supplied with or without cover for versatility
Creates efficient T-Junctions in horizontal routes
Segregates Fibre optic cables, enabling future modifications
Fully encloses cables, preventing dust and dirt ingress
Protects cables' bend radius, minimising performance degradation
Maintains attractive aesthetics by concealing cables
Related links
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TEAHXX-YL-N 115 mm 482mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TNBCVD-YL 198 mm 236mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-XODDXX-YL-N 50 mm 50mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-XOBBXX-YL 100 mm 200mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-T4CXXX-YL 194 mm 194mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-T3BXXX-YL 136 mm 294mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-XOBBXX-YL-N 100 mm 200mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-XOCCXX-YL 100 mm 100mm
