Cutterwell & Co Ltd Polyvinyl Chloride Mounting Pole PP 100 mm 85mm
- RS Stock No.:
- 761-966
- Mfr. Part No.:
- PP28W
- Manufacturer:
- Cutterwell & Co Ltd
N
Subtotal (1 pack of 10 units)*
MYR29,980.48
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR29,980.48 | MYR2,998.048 |
*price indicative
- RS Stock No.:
- 761-966
- Mfr. Part No.:
- PP28W
- Manufacturer:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Product Type | Mounting Pole | |
| Material | Polyvinyl Chloride | |
| Accessory Type | Assembly Kit | |
| Colour | White | |
| Series | PP | |
| For Use With | 11 x 25 mm Mounting Boxes | |
| Width | 85mm | |
| Standards/Approvals | BS EN 50085 | |
| Height | 100mm | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Product Type Mounting Pole | ||
Material Polyvinyl Chloride | ||
Accessory Type Assembly Kit | ||
Colour White | ||
Series PP | ||
For Use With 11 x 25 mm Mounting Boxes | ||
Width 85mm | ||
Standards/Approvals BS EN 50085 | ||
Height 100mm | ||
- COO (Country of Origin):
- GB
The Cutterwell & Co Ltd Powerpole is manufactured from aluminium with dimensions of 100x85mm and a length of 3.6m. It provides vertical cable distribution and containment in commercial and office installations.
Prevents cable abrasion
Enables straightforward mounting
Related links
- INA SL045013-PP 65 mm ID Roller Bearing, 100 mm OD
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking CTC 100 mm 40mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking CTI 100 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory CTI 100 mm 40mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory CVJ 100 mm 100mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory CVS 100 mm 100mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory XAU 100 mm 100mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory IAU 100 mm 100mm
