Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory CVS 100 mm 100mm
- RS Stock No.:
- 761-901
- Mfr. Part No.:
- CVS101W
- Manufacturer:
- Cutterwell & Co Ltd
Subtotal (1 pack of 2 units)*
MYR435.71
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR435.71 | MYR217.855 |
*price indicative
- RS Stock No.:
- 761-901
- Mfr. Part No.:
- CVS101W
- Manufacturer:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Product Type | Cable Trunking Accessory | |
| Material | Polyvinyl Chloride | |
| Accessory Type | End Cap | |
| Series | CVS | |
| Colour | White | |
| For Use With | CV Bench Trunking | |
| Width | 100mm | |
| Height | 100mm | |
| Standards/Approvals | BS EN | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Product Type Cable Trunking Accessory | ||
Material Polyvinyl Chloride | ||
Accessory Type End Cap | ||
Series CVS | ||
Colour White | ||
For Use With CV Bench Trunking | ||
Width 100mm | ||
Height 100mm | ||
Standards/Approvals BS EN | ||
- COO (Country of Origin):
- GB
The Cutterwell & Co Ltd End cap is suitable for bench trunking 100x100mm. It Seals open trunking ends securely.
DDA compliancy available
Related links
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory CVJ 100 mm 100mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory FAU 100 mm 100mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory IAU 100 mm 100mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory XAU 100 mm 100mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory CTF 100 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory IAU 100 mm 50mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory CTI 100 mm 40mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory XAU 100 mm 50mm
