Fastech Hook and Loop Cable Tie, 200 mm x 7mm, Black Fabric
- RS Stock No.:
- 283-5827
- Distrelec Article No.:
- 125-24-914
- Mfr. Part No.:
- E7-2-330-B100
- Manufacturer:
- Fastech
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-5827
- Distrelec Article No.:
- 125-24-914
- Mfr. Part No.:
- E7-2-330-B100
- Manufacturer:
- Fastech
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fastech | |
| Length | 200mm | |
| Product Type | Hook and Loop Cable Tie | |
| Width | 7mm | |
| Colour | Black | |
| Material | Fabric | |
| Maximum Operating Temperature | 60°C | |
| Series | E7 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fastech | ||
Length 200mm | ||
Product Type Hook and Loop Cable Tie | ||
Width 7mm | ||
Colour Black | ||
Material Fabric | ||
Maximum Operating Temperature 60°C | ||
Series E7 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
Hook and Loop Cable Tie 200 x 7mm Fabric;Polyamide Black
Ideal for bundling and fixing cables of all kinds;Can be reopened and closed countless times;Available in various sizes and designs
Related links
- FASTECH AG Cable Tie Black Polyamide
- FASTECH AG Cable Tie Black Polyamide
- FASTECH AG Cable Tie Black Polyamide
- FASTECH AG Cable Tie Black Polyamide
- Panduit Cable Tie 300 mm x 7mm, Black Nylon
- Panduit Cable Tie 221 mm x 7mm, Black Nylon
- Panduit Cable Tie 378 mm x 7mm, Black Nylon
- StarTech.com Cable Tie 225 mm x 7mm, Black Stainless Steel
