FASTECH AG Cable Tie, 170 mm x 13mm, Black Polyamide
- RS Stock No.:
- 907-220
- Mfr. Part No.:
- E5-2-330-B100
- Manufacturer:
- FASTECH AG
N
Subtotal (1 bag of 100 units)*
MYR362.34
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR362.34 | MYR3.623 |
*price indicative
- RS Stock No.:
- 907-220
- Mfr. Part No.:
- E5-2-330-B100
- Manufacturer:
- FASTECH AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FASTECH AG | |
| Length | 170mm | |
| Product Type | Cable Tie | |
| Width | 13mm | |
| Colour | Black | |
| Material | Polyamide | |
| Maximum Operating Temperature | 60°C | |
| Series | ETK FAST‑Straps | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FASTECH AG | ||
Length 170mm | ||
Product Type Cable Tie | ||
Width 13mm | ||
Colour Black | ||
Material Polyamide | ||
Maximum Operating Temperature 60°C | ||
Series ETK FAST‑Straps | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The FASTECH AG cable tie offers dependable cable management with its superior design, ensuring robust fastening capabilities while maintaining an aesthetically pleasing finish.
Constructed from Durable Polyamide and Velours PA for enhanced longevity
Extrusion and special lamination techniques deliver exceptional strength and flexibility
Optimised width specifications allow for precise application across diverse settings
Lightweight design at 450± 60 g/m² ensures ease of use without compromising quality
