HellermannTyton Cable Tie, Non-Releasable, 152 mm x 3.5mm, White Polyamide 66
- RS Stock No.:
- 251-1977
- Mfr. Part No.:
- T30R-V0(111-00699)
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
MYR59.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR59.84 | MYR0.598 |
*price indicative
- RS Stock No.:
- 251-1977
- Mfr. Part No.:
- T30R-V0(111-00699)
- Manufacturer:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 152mm | |
| Product Type | Cable Tie | |
| Width | 3.5mm | |
| Colour | White | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94V-0/V-2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 135N | |
| Series | T | |
| Maximum Operating Temperature | 105°C | |
| Package Size | 100 | |
| Standards/Approvals | ANSI, HF, RoHS, UL | |
| Maximum Bundle Diameter | 36mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 152mm | ||
Product Type Cable Tie | ||
Width 3.5mm | ||
Colour White | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour UL 94V-0/V-2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 135N | ||
Series T | ||
Maximum Operating Temperature 105°C | ||
Package Size 100 | ||
Standards/Approvals ANSI, HF, RoHS, UL | ||
Maximum Bundle Diameter 36mm | ||
- COO (Country of Origin):
- JP
The HellermannTyton T-series cable tie for bundling and securing of cables, pipes and hoses. This cable tie can be used for nearly all kind of applications especially where safety regulations are high and the reduction of smoke and dangerous gases is requ
White cable tie for higher fire-protection
Conform to low smoke generation requirements (UL94 V0)
Low evolution of toxic gases and corrosive acids in event of a fire
High safety rating due to low fire hazard
Related links
- HellermannTyton Cable Tie 152 mm x 3.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 152 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, White Polyamide 66
- HellermannTyton Cable Tie 202 mm x 4.6mm, White Polyamide 66
- HellermannTyton Cable Tie 301 mm x 4.8mm, White Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Red Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Natural Polyamide 66
