HellermannTyton Cable Tie, Non-Releasable, 202 mm x 4.6mm, White Polyamide 66

Subtotal (1 bag of 100 units)*

MYR106.91

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR106.91MYR1.069

*price indicative

RS Stock No.:
251-1996
Mfr. Part No.:
T50R-V0(111-00733)
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

202mm

Width

4.6mm

Colour

White

Material

Polyamide 66

Sub Type

Non-Releasable

UV Resistant

Yes

Fire Behaviour

UL 94V-0/V-2

Tensile Strength

225N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

T

Package Size

100

Standards/Approvals

UL, RoHS, HF, ANSI

Maximum Bundle Diameter

50mm

COO (Country of Origin):
JP
The HellermannTyton T-series cable tie for bundling and securing of cables, pipes and hoses. This cable tie can be used for nearly all kind of applications especially where safety regulations are high and the reduction of smoke and dangerous gases is requ

White cable tie for higher fire-protection

Conform to low smoke generation requirements (UL94 V0)

Low evolution of toxic gases and corrosive acids in event of a fire

High safety rating due to low fire hazard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy