HellermannTyton Cable Tie, Non-Releasable, 150 mm x 3.5mm, Blue Ethylene Tetrafluoroethylene
- RS Stock No.:
- 251-1976
- Mfr. Part No.:
- T30R-TZ(111-00698)
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
MYR506.39
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR506.39 | MYR5.064 |
*price indicative
- RS Stock No.:
- 251-1976
- Mfr. Part No.:
- T30R-TZ(111-00698)
- Manufacturer:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 150mm | |
| Product Type | Cable Tie | |
| Width | 3.5mm | |
| Colour | Blue | |
| Material | Ethylene Tetrafluoroethylene | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94V-0/V-2 | |
| Minimum Operating Temperature | -80°C | |
| Tensile Strength | 133.3N | |
| Maximum Operating Temperature | 170°C | |
| Series | T | |
| Package Size | 100 | |
| Standards/Approvals | ANSI, HF, RoHS, UL | |
| Maximum Bundle Diameter | 36mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 150mm | ||
Product Type Cable Tie | ||
Width 3.5mm | ||
Colour Blue | ||
Material Ethylene Tetrafluoroethylene | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour UL 94V-0/V-2 | ||
Minimum Operating Temperature -80°C | ||
Tensile Strength 133.3N | ||
Maximum Operating Temperature 170°C | ||
Series T | ||
Package Size 100 | ||
Standards/Approvals ANSI, HF, RoHS, UL | ||
Maximum Bundle Diameter 36mm | ||
- COO (Country of Origin):
- JP
The HellermannTyton T-series cable tie made of ethylene/tetrafluoroethylene (E/TFE) for bundling and securing of cables, pipes and hoses. This cable tie can be used for nearly all kind of applications. Quick, simple fixing by hand or with HellermannTyton
Blue cable tie offering high chemical resistance
High tensile strength with very low insertion force
Only high quality plastic is used meeting recycling targets
Inside serrated cable ties for a strong hold onto bundles
Ergonomic bent tail offers quick and
Related links
- HellermannTyton Cable Tie 387 mm x 7.4mm, Blue Ethylene Tetrafluoroethylene
- HellermannTyton Cable Tie 100 mm x 2.5mm, Blue Ethylene Tetrafluoroethylene
- HellermannTyton Cable Tie 382 mm x 4.7mm, Blue Ethylene Tetrafluoroethylene
- HellermannTyton Cable Tie 150 mm x 3.5mm, Blue Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Blue Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Blue Metal Detectable Polypropylene
- HellermannTyton Cable Tie 150 mm x 3.5mm, Red Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Black Polyamide 66
