HellermannTyton Cable Tie, Non-Releasable, 100 mm x 2.5mm, Blue Ethylene Tetrafluoroethylene
- RS Stock No.:
- 251-1955
- Mfr. Part No.:
- T18R-TZ(111-00659)
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
MYR317.80
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR317.80 | MYR3.178 |
*price indicative
- RS Stock No.:
- 251-1955
- Mfr. Part No.:
- T18R-TZ(111-00659)
- Manufacturer:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 100mm | |
| Width | 2.5mm | |
| Colour | Blue | |
| Material | Ethylene Tetrafluoroethylene | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94V-0/V-2 | |
| Minimum Operating Temperature | -80°C | |
| Tensile Strength | 80N | |
| Maximum Operating Temperature | 170°C | |
| Series | T | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 22mm | |
| Standards/Approvals | HF, RoHS, UL, ANSI | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 100mm | ||
Width 2.5mm | ||
Colour Blue | ||
Material Ethylene Tetrafluoroethylene | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour UL 94V-0/V-2 | ||
Minimum Operating Temperature -80°C | ||
Tensile Strength 80N | ||
Maximum Operating Temperature 170°C | ||
Series T | ||
Package Size 100 | ||
Maximum Bundle Diameter 22mm | ||
Standards/Approvals HF, RoHS, UL, ANSI | ||
- COO (Country of Origin):
- JP
The HellermannTyton T-series cable tie made of ethylene/tetrafluoroethylene (E/TFE) for bundling and securing of cables, pipes and hoses. This cable tie can be used for nearly all kind of applications. Quick, simple fixing by hand or with HellermannTyton
Blue cable tie offering high chemical resistance
Suitable for applications with temperatures up to +170°C
Resistant to radioactivity and UV light
E/TFE is a non hydroscopic material, no moisture absorption
Complying with UL94 V0 requirements
Related links
- HellermannTyton Cable Tie 100 mm x 2.5mm, Blue Ethylene Tetrafluoroethylene
- HellermannTyton Cable Tie 387 mm x 7.4mm, Blue Ethylene Tetrafluoroethylene
- HellermannTyton Cable Tie 382 mm x 4.7mm, Blue Ethylene Tetrafluoroethylene
- HellermannTyton Cable Tie 150 mm x 3.5mm, Blue Ethylene Tetrafluoroethylene
- HellermannTyton Cable Tie 100 mm x 2.5mm, Blue Polyamide 66
- HellermannTyton Cable Tie 382 mm x 4.7mm, Blue Ethylene Tetrafluoroethylene
- HellermannTyton Cable Tie 100 mm x 2.5mm, Blue Metal Detectable Nylon
- HellermannTyton Cable Tie 100 mm x 2.5mm, Blue Metal Detectable Polypropylene
