HellermannTyton Cable Tie, Non-Releasable, 240 mm x 2.8mm, Natural Polyamide 66

Subtotal (1 bag of 100 units)*

MYR92.54

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR92.54MYR0.925

*price indicative

RS Stock No.:
251-1966
Mfr. Part No.:
T25L(111-00267)
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

240mm

Product Type

Cable Tie

Width

2.8mm

Colour

Natural

Material

Polyamide 66

Sub Type

Non-Releasable

UV Resistant

Yes

Fire Behaviour

UL 94V-0/V-2

Minimum Operating Temperature

-40°C

Tensile Strength

110N

Series

T

Maximum Operating Temperature

85°C

Standards/Approvals

HF, RoHS, UL, ANSI

Maximum Bundle Diameter

65mm

Package Size

100

COO (Country of Origin):
JP
The HellermannTyton T-series cable tie for bundling and securing of cables, pipes and hoses. This cable tie can be used for nearly all kind of applications. Quick, simple fixing by hand or with HellermannTyton tensioning tools.

Plastic pawl tie closure

High tensile strength with very low insertion force

Only high quality plastic is used meeting recycling targets

Inside serrated cable ties for a strong hold onto bundles

Ergonomic bent tail offers quick and simple installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy