HellermannTyton Cable Tie, Non-Releasable, 330 mm x 2.8mm, Natural Polyamide 66
- RS Stock No.:
- 251-1967
- Mfr. Part No.:
- T25LL(111-02600)
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
MYR123.91
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR123.91 | MYR1.239 |
*price indicative
- RS Stock No.:
- 251-1967
- Mfr. Part No.:
- T25LL(111-02600)
- Manufacturer:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 330mm | |
| Width | 2.8mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94V-0/V-2 | |
| Tensile Strength | 110N | |
| Minimum Operating Temperature | -40°C | |
| Series | T | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 95mm | |
| Package Size | 100 | |
| Standards/Approvals | UL, RoHS, HF, ANSI | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 330mm | ||
Width 2.8mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour UL 94V-0/V-2 | ||
Tensile Strength 110N | ||
Minimum Operating Temperature -40°C | ||
Series T | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 95mm | ||
Package Size 100 | ||
Standards/Approvals UL, RoHS, HF, ANSI | ||
- COO (Country of Origin):
- JP
The HellermannTyton T-series cable tie for bundling and securing of cables, pipes and hoses. This cable tie can be used for nearly all kind of applications. Quick, simple fixing by hand or with HellermannTyton tensioning tools.
Plastic pawl tie closure
High tensile strength with very low insertion force
Only high quality plastic is used meeting recycling targets
Inside serrated cable ties for a strong hold onto bundles
Ergonomic bent tail offers quick and simple installation
Related links
- HellermannTyton Cable Tie 330 mm x 2.8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 240 mm x 2.8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 330 mm x 2.8mm, Black Polyamide 66
- HellermannTyton Cable Tie 370 mm x 3.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 760 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 80 mm x 2.2mm, Natural Polyamide 66
- HellermannTyton Cable Tie 148 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 160 mm x 4.6mm, Natural Polyamide 66
