HellermannTyton Cable Tie, Non-Releasable, 100 mm x 1.8mm, Natural Polyamide 66
- RS Stock No.:
- 251-1936
- Mfr. Part No.:
- SHT18R-HS(111-00617)
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 1000 units)*
MYR197.01
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR197.01 | MYR0.197 |
*price indicative
- RS Stock No.:
- 251-1936
- Mfr. Part No.:
- SHT18R-HS(111-00617)
- Manufacturer:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 100mm | |
| Width | 1.8mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| Fire Behaviour | UL 94 V-2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 80N | |
| Series | T | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | HF, RoHS, UL | |
| Package Size | 1000 | |
| Maximum Bundle Diameter | 22mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 100mm | ||
Width 1.8mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
Fire Behaviour UL 94 V-2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 80N | ||
Series T | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals HF, RoHS, UL | ||
Package Size 1000 | ||
Maximum Bundle Diameter 22mm | ||
- COO (Country of Origin):
- JP
The HellermannTyton T-series cable tie for bundling and securing of cables, pipes and hoses. This cable tie can be used for nearly all kind of applications. Quick, simple fixing by hand or with HellermannTyton tensioning tools.
Plastic pawl tie closure
Heat stabilized cable ties (PA66HS) for temperatures up to +105 °C
Inside serration provides a strong hold onto bundles
Manual and/or pneumatic tools available for greater process reliability
Related links
- HellermannTyton Cable Tie 100 mm x 1.8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 100 mm x 1.8mm, Black Polyamide 66
- HellermannTyton Cable Tie 160 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 301 mm x 4.8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 205 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 202 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 202 mm x 3.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 251 mm x 4.8mm, Natural Polyamide 66
