HellermannTyton Cable Tie, Non-Releasable, 148 mm x 2.5mm, Natural Polyamide 66

Subtotal (1 bag of 100 units)*

MYR89.90

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR89.90MYR0.899

*price indicative

RS Stock No.:
251-1946
Mfr. Part No.:
T18I-HS(111-00633)
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

148mm

Width

2.5mm

Colour

Natural

Material

Polyamide 66

Sub Type

Non-Releasable

UV Resistant

Yes

Fire Behaviour

UL 94V-0/V-2

Tensile Strength

80N

Minimum Operating Temperature

-40°C

Series

T

Maximum Operating Temperature

110°C

Standards/Approvals

UL, RoHS, HF, ANSI

Maximum Bundle Diameter

35mm

Package Size

100

COO (Country of Origin):
JP
The HellermannTyton T-series cable tie for bundling and securing of cables, pipes and hoses. This cable tie can be used for nearly all kind of applications. Quick, simple fixing by hand or with HellermannTyton tensioning tools.

Plastic pawl tie closure

Heat stabilized cable ties (PA66HS) for temperatures up to +105 °C

Inside serration provides a strong hold onto bundles

Manual and/or pneumatic tools available for greater process reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy