HellermannTyton Cable Tie, Hook & Loop, 5 m x 10mm, Yellow Nylon

Subtotal (1 bag of 5 metres)*

MYR86.64

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Metre*
1 +MYR86.64MYR17.328

*price indicative

RS Stock No.:
251-1867
Mfr. Part No.:
GTR-YLW-5W10(130-00060)
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

5m

Width

10mm

Colour

Yellow

Material

Nylon

Sub Type

Hook & Loop

Minimum Operating Temperature

-10°C

Series

GTR

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Package Size

1

COO (Country of Origin):
JP
The HellermannTyton GT series yellow colored roll type glip cable tie with hook and loop tie closure is ideal for use on telephone cables, optical fibre and network cables up to class 6. Perfect for use in temporary installations such as theatre stage con

Quick and simple to use without tools

No waste

Resistant to ageing, no corrosion

Re-usable up to 400 times

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy