HellermannTyton Cable Tie, Hook & Loop, 5 m x 10mm, Blue Nylon

Subtotal (1 bag of 5 metres)*

MYR86.64

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Metre*
1 +MYR86.64MYR17.328

*price indicative

RS Stock No.:
251-1860
Mfr. Part No.:
GTR-BLU-5W10(130-00057)
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

5m

Product Type

Cable Tie

Width

10mm

Colour

Blue

Material

Nylon

Sub Type

Hook & Loop

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Series

GTR

Standards/Approvals

RoHS

Package Size

1

COO (Country of Origin):
JP
The HellermannTyton GT series blue colored roll type glip cable tie with hook and loop tie closure is ideal for use on telephone cables, optical fibre and network cables up to class 6. Perfect for use in temporary installations such as theatre stage const

Quick and simple to use without tools

No waste

Resistant to ageing, no corrosion

Re-usable up to 400 times

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy