HellermannTyton Cable Tie, Non-Releasable, 80 mm x 2.2mm, Natural Polyamide 66

Subtotal (1 bag of 100 units)*

MYR13.67

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR13.67MYR0.137

*price indicative

RS Stock No.:
251-1839
Mfr. Part No.:
AB80-100(922-00010)
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

80mm

Width

2.2mm

Colour

Natural

Material

Polyamide 66

Sub Type

Non-Releasable

Tensile Strength

80N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

HP

Standards/Approvals

RoHS

Package Size

100

Maximum Bundle Diameter

16mm

COO (Country of Origin):
JP
The HellermannTyton AB series of part AB80 offers binding band tie which can be used for indoor purpose.

Made up of nylon-66 material

It is halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy