HellermannTyton Cable Tie, Non-Releasable, 152 mm x 3.5mm, Natural Polyamide 66
- RS Stock No.:
- 251-1804
- Mfr. Part No.:
- AB150(922-00018)
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
MYR17.11
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR17.11 | MYR0.171 |
*price indicative
- RS Stock No.:
- 251-1804
- Mfr. Part No.:
- AB150(922-00018)
- Manufacturer:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 152mm | |
| Product Type | Cable Tie | |
| Width | 3.5mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| Tensile Strength | 135N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | HP | |
| Standards/Approvals | RoHS | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 36mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 152mm | ||
Product Type Cable Tie | ||
Width 3.5mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
Tensile Strength 135N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series HP | ||
Standards/Approvals RoHS | ||
Package Size 100 | ||
Maximum Bundle Diameter 36mm | ||
- COO (Country of Origin):
- JP
The HellermannTyton AB series of part AB150 offers binding band tie which can be used for indoor purpose.
Made up of nylon-66 material
It is halogen free
Related links
- HellermannTyton Cable Tie 152 mm x 3.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 152 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 152 mm x 3.5mm, White Polyamide 66
- HellermannTyton Cable Tie 290 mm x 3.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 153 mm x 3.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 370 mm x 3.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 198 mm x 3.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Natural Polyamide 66
