HellermannTyton Cable Tie, Non-Releasable, 383 mm x 4.8mm, Natural Polyamide 66
- RS Stock No.:
- 251-1823
- Mfr. Part No.:
- AB380(922-00034)
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
MYR206.86
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR206.86 | MYR2.069 |
*price indicative
- RS Stock No.:
- 251-1823
- Mfr. Part No.:
- AB380(922-00034)
- Manufacturer:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 383mm | |
| Width | 4.8mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 225N | |
| Maximum Operating Temperature | 85°C | |
| Series | HP | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 105mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 383mm | ||
Width 4.8mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 225N | ||
Maximum Operating Temperature 85°C | ||
Series HP | ||
Package Size 100 | ||
Maximum Bundle Diameter 105mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The HellermannTyton AB series of part AB380 offers binding band tie which can be used for indoor purpose.
Made up of nylon-66 material
It is halogen free
Related links
- HellermannTyton Cable Tie 383 mm x 4.8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 251 mm x 4.8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 270 mm x 4.8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 301 mm x 4.8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 383 mm x 4.8mm, Black Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 383 mm x 4.8mm, Black Nylon 11
- RS PRO Cable Tie 385 mm x 4.8mm, Natural Polyamide 66
