Schneider Electric Cable Tie, Indoor & Outdoor, 300 mm x 4.8mm, Black Polyamide
- RS Stock No.:
- 866-168
- Mfr. Part No.:
- IMT46420W
- Manufacturer:
- Schneider Electric
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR208.31
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR208.31 |
| 10 + | MYR191.66 |
*price indicative
- RS Stock No.:
- 866-168
- Mfr. Part No.:
- IMT46420W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Tie | |
| Length | 300mm | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Indoor & Outdoor | |
| UV Resistant | Yes | |
| Fire Behaviour | needle flame 30 s conforming to IEC 60695-11-5 | |
| Tensile Strength | 230N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 81mm | |
| Standards/Approvals | UL 94 V2 | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Tie | ||
Length 300mm | ||
Width 4.8mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Indoor & Outdoor | ||
UV Resistant Yes | ||
Fire Behaviour needle flame 30 s conforming to IEC 60695-11-5 | ||
Tensile Strength 230N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Maximum Bundle Diameter 81mm | ||
Standards/Approvals UL 94 V2 | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- CN
The Schneider Electric Cable tie is a robust installation material designed for securing cables, providing reliable performance in both indoor and outdoor environments.
Length of 300 mm ensures ample securing capability
Black colour aids in discreet installations
Resistance to tearing rated at 230 N for reliable strength
Conforms to fire resistance standards for enhanced safety
1
23
32
55
Related links
- Schneider Electric Cable Tie 200 mm x 4.8mm, Black Polyamide
- Schneider Electric Cable Tie 300 mm x 4.8mm, Black Polyamide 66
- Schneider Electric Cable Tie 250 mm x 4.8mm, Black Polyamide 66
- Schneider Electric Cable Tie 200 mm x 4.8mm, Black Polyamide 66
- Schneider Electric Cable Tie 370 mm x 4.8mm, Black Polyamide 66
- Cable Clips & Clamps
- RS PRO Cable Tie 300 mm x 4.8mm, Black Polyamide 66
- NEMIQ Cable Tie 200 mm x 4.8mm, Black Polyamide
