Panduit Cable Tie, Cable Tie Mount, 160 mm x 4.8mm, Black Nylon
- RS Stock No.:
- 767-241
- Mfr. Part No.:
- PRT1.5S-C0
- Manufacturer:
- Panduit
N
Subtotal (1 pack of 100 units)*
MYR93.82
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR93.82 | MYR0.938 |
*price indicative
- RS Stock No.:
- 767-241
- Mfr. Part No.:
- PRT1.5S-C0
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 160mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Cable Tie Mount | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 222N | |
| Series | PRT | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 38mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 160mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Cable Tie Mount | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 222N | ||
Series PRT | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 38mm | ||
- COO (Country of Origin):
- MY
The Panduit Standard curved cable tie is designed to secure cables reliably. Featuring a tensile strength of 50 lbs, it ensures sturdy organisation and management of wiring in various applications.
Dimensions: .052 in. width and 1.50 in. length provide versatility
Constructed from Nylon 6.6, ensuring durability and resistance to environmental factors
Supports bundle diameters ranging from .01 to .25 in., accommodating different cable sizes
Weighs only .26 lbs per 100 pieces, facilitating easy handling and installation
Related links
- Panduit Cable Tie 160 mm x 4.8mm, Natural Nylon
- Panduit Cable Tie 292 mm x 4.8mm, Black Nylon
- Panduit Cable Tie 292 mm x 4.8mm, White Nylon
- RS PRO Cable Tie 300 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 200 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 368 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 203 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 385 mm x 4.8mm, Black Nylon
