Panduit Cable Tie, Cable Tie Mount, 292 mm x 4.8mm, Black Nylon
- RS Stock No.:
- 767-237
- Mfr. Part No.:
- PRT3S-C0
- Manufacturer:
- Panduit
N
Subtotal (1 pack of 100 units)*
MYR172.00
FREE delivery for orders over RM 150.00
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR172.00 | MYR1.72 |
*price indicative
- RS Stock No.:
- 767-237
- Mfr. Part No.:
- PRT3S-C0
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie | |
| Length | 292mm | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Cable Tie Mount | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 222N | |
| Series | PRT | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 76mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie | ||
Length 292mm | ||
Width 4.8mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Cable Tie Mount | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 222N | ||
Series PRT | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 76mm | ||
- COO (Country of Origin):
- MY
The Panduit Cable tie delivers reliable fastening solutions designed for a variety of applications. Its strong build ensures secure bundling of cables, enhancing organisation and safety in both industrial and commercial environments.
Constructed from Durable nylon 6.6 for long-lasting use
Minimum loop tensile strength of 50 lbs ensures secure hold
Available in various sizes to suit diverse bundling needs
Features a curved tip for easy threading and installation
Related links
- Panduit Cable Tie 292 mm x 4.8mm, White Nylon
- Panduit Cable Tie 160 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 292 mm x 4.8mm, Black Nylon
- Panduit Cable Tie 292 mm x 4.8mm Green Polypropylene
- Panduit Cable Tie 201 mm x 2.4mm, Black Nylon
- Panduit Cable Tie 102 mm x 2.4mm, Black Nylon
- Thomas & Betts Cable Tie 186 mm x 4.8mm, Black Nylon 12
- RS PRO Cable Tie 368 mm x 4.8mm, Black Nylon
