HellermannTyton Natural Screw Cable Tie Mount 5.5 mm x 28mm x 28 mm

Subtotal (1 bag of 100 units)*

MYR491.69

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR491.69MYR4.917

*price indicative

RS Stock No.:
251-1897
Mfr. Part No.:
MB4A-VHB2(151-00536)
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Colour

Natural

Product Type

Cable Tie Mount

Cable Tie Width Acceptance

5.5mm

Length

28mm

Width

28mm

Fixing Hole Diameter

4.2mm

Material

Polyamide 66

Series

MB

Mount Fixing Type

Screw

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The HellermannTyton MB series of adhesive screw is use where speed, simplicity and a firm fixing base is required. It is suitable for use in control cabinets, telecoms equipment or domestic appliances.

Simple to install

Excellent security particularly in areas of high vibration

Maximum recommended load is 4.9 N

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy