HellermannTyton Black Screw Cable Tie Mount 5.5 mm x 28mm x 28 mm
- RS Stock No.:
- 251-1898
- Mfr. Part No.:
- MB4-B(151-00564)
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
MYR247.34
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR247.34 | MYR2.473 |
*price indicative
- RS Stock No.:
- 251-1898
- Mfr. Part No.:
- MB4-B(151-00564)
- Manufacturer:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Black | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 5.5mm | |
| Length | 28mm | |
| Width | 28mm | |
| Fixing Hole Diameter | 4.2mm | |
| Material | Polyamide 66 | |
| Series | MB | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Black | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 5.5mm | ||
Length 28mm | ||
Width 28mm | ||
Fixing Hole Diameter 4.2mm | ||
Material Polyamide 66 | ||
Series MB | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The HellermannTyton MB series of M-4 screw is use where speed, simplicity and a firm fixing base is required. It is suitable for use in control cabinets, telecoms equipment or domestic appliances.
Screwable or self-adhesive versions
4-way entry for cable tie for quicker and more flexible installation
Excellent security, particularly in areas of high vibration
Related links
- HellermannTyton Natural Screw Cable Tie Mount 4 mm x 28mm x 28 mm
- HellermannTyton Natural Screw Cable Tie Mount 5.5 mm x 28mm x 28 mm
- HellermannTyton White Cable Tie Mount 5.4 mm x 28mm x 28 mm
- HellermannTyton Black Adhesive Cable Tie Mount 5.4 mm x 28mm x 28 mm
- HellermannTyton Black Cable Tie Mount 5.4 mm x 28mm x 28 mm
- HellermannTyton Blue Screw Cable Tie Mount 5.4 mm x 28mm x 28 mm
- HellermannTyton Natural Cable Tie Mount 5.4 mm x 28mm x 28 mm
- HellermannTyton White Cable Tie Mount 5.6 mm x 28mm x 28 mm
