HellermannTyton Natural Screw Cable Tie Mount 5.5 mm x 28mm x 28 mm
- RS Stock No.:
- 251-1896
- Mfr. Part No.:
- MB4A-L(151-00533)
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
MYR254.28
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR254.28 | MYR2.543 |
*price indicative
- RS Stock No.:
- 251-1896
- Mfr. Part No.:
- MB4A-L(151-00533)
- Manufacturer:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Natural | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 5.5mm | |
| Length | 28mm | |
| Width | 28mm | |
| Fixing Hole Diameter | 4.2mm | |
| Material | Polyamide 66 | |
| Series | MB | |
| Mount Fixing Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Natural | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 5.5mm | ||
Length 28mm | ||
Width 28mm | ||
Fixing Hole Diameter 4.2mm | ||
Material Polyamide 66 | ||
Series MB | ||
Mount Fixing Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The HellermannTyton MB series of adhesive screw is use where speed, simplicity and a firm fixing base is required. It is suitable for use in control cabinets, telecoms equipment or domestic appliances.
Simple to install
Excellent security particularly in areas of high vibration
Maximum recommended load is 2.5 N
Related links
- HellermannTyton Natural Screw Cable Tie Mount 5.5 mm x 28mm x 28 mm
- HellermannTyton Natural Cable Tie Mount 5.4 mm x 28mm x 28 mm
- HellermannTyton Natural Screw Cable Tie Mount 4 mm x 28mm x 28 mm
- HellermannTyton Black Screw Cable Tie Mount 5.5 mm x 28mm x 28 mm
- HellermannTyton Black Cable Tie Mount 5.4 mm x 28mm x 28 mm
- HellermannTyton White Adhesive Cable Tie Mount 5.4 mm x 28mm x 28 mm
- HellermannTyton White Cable Tie Mount 5.6 mm x 28mm x 28 mm
- HellermannTyton Black Adhesive Cable Tie Mount 5.4 mm x 28mm x 28 mm
